Bidirectional Transient Voltage Suppressor (TVS) diode offering 15kW peak pulse power and 317.9A peak pulse current. Features a 280V reverse standoff voltage and a clamping voltage of 452V (454.5V max). This single-element silicon device operates from -55°C to 175°C with a low leakage current of 2uA. Designed for through-hole mounting with axial termination, it is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 15KPA280C technical specifications.
| Package/Case | P |
| Clamping Voltage | 452V |
| Clamping Voltage-Max | 454.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 342.4V |
| Min Breakdown Voltage | 294.84V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 280V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 317.9A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 312.8V |
| Reverse Standoff Voltage | 280V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA280C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.