
Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 1.5kW power dissipation. Features a 30V reverse standoff voltage and 33.51V minimum breakdown voltage, clamping at 50.7V. Designed for through-hole mounting with axial termination in a P600 plastic package. Operates across a wide temperature range from -55°C to 175°C, with a maximum surge current of 296A. This silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 15KPA30CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 50.7V |
| Clamping Voltage-Max | 50.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 36.7V |
| Min Breakdown Voltage | 33.51V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 296A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 297.8A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.