
Unidirectional TVS diode for power line protection, featuring a 33V operating supply voltage and 54.7V clamping voltage. This component offers 15kW peak pulse power and 274A max surge current, with a breakdown voltage range of 36.9V to 40.4V. Operating across a wide temperature range of -55°C to 175°C, it has a maximum power dissipation of 8W and mounts via through-hole termination. Packaged in tape and reel, this RoHS compliant diode is designed for axial mounting.
Littelfuse 15KPA33A technical specifications.
| Package/Case | P |
| Clamping Voltage | 54.7V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 40.4V |
| Min Breakdown Voltage | 36.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 274A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276.1A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 8W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.9V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.