Bidirectional transient voltage suppressor diode, 15kW peak pulse power, 33V reverse standoff voltage, and 36.9V minimum breakdown voltage. Features a 54.8V clamping voltage and 2µA leakage current. Designed for through-hole mounting with axial termination, operating from -55°C to 175°C. This silicon component offers 15kW maximum power dissipation and 274A maximum surge current, with a single bidirectional channel.
Littelfuse 15KPA33CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 54.8V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 36.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15kW |
| Max Surge Current | 274A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276.1A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.9V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.