
Unidirectional TVS diode for power line protection, featuring a 36V operating supply voltage and 59.7V clamping voltage. This component offers 15kW peak pulse power and 252.5A peak pulse current handling. With a wide operating temperature range of -55°C to 175°C and 8W max power dissipation, it is suitable for demanding applications. The through-hole mount, axial termination, and P600 package ensure robust integration.
Littelfuse 15KPA36A technical specifications.
| Package/Case | P |
| Clamping Voltage | 59.7V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 44V |
| Min Breakdown Voltage | 40.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 251A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 252.5A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40.2V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.