Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 252.5A peak pulse current. Features a 36V reverse standoff voltage, 40.2V minimum breakdown voltage, and 59.8V clamping voltage. Operates across a -55°C to 175°C temperature range with 2µA leakage current. Through-hole mount, P600 package, and axial termination. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse 15KPA36CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 59.8V |
| Clamping Voltage-Max | 59.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 40.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 251A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 252.5A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40.2V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA36CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.