
Bidirectional transient voltage suppressor (TVS) diode with a 40V operating supply voltage and 15kW peak pulse power. Features a 48.9V maximum breakdown voltage and 65.8V clamping voltage. Designed for through-hole mounting with axial termination, this lead-free component offers 15kW power dissipation and a maximum surge current of 228A. Operates across a -55°C to 175°C temperature range and is RoHS compliant.
Littelfuse 15KPA40CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 65.8V |
| Clamping Voltage-Max | 65.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 48.9V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15kW |
| Max Surge Current | 228A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 229.5A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA40CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.