Unidirectional TVS diode for surge suppression, featuring a 43V operating supply voltage and 69.7V clamping voltage. This component offers a 15kW peak pulse power rating with a 215A maximum surge current capability. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The device exhibits a low leakage current of 2uA and a minimum breakdown voltage of 48V.
Littelfuse 15KPA43A technical specifications.
| Package/Case | P |
| Clamping Voltage | 69.7V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 48V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 215A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 216.3A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.