
Bidirectional Transient Voltage Suppressor (TVS) diode offering 15kW peak pulse power and 205A max surge current. Features a 45V reverse standoff voltage and 50.3V to 55V breakdown voltage range. Operates across a wide temperature range of -55°C to 175°C with 8W max power dissipation. Designed for through-hole mounting with axial termination in a P600 plastic package. This silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 15KPA45CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 73V |
| Clamping Voltage-Max | 72.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 55V |
| Min Breakdown Voltage | 50.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 205A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 207.4A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
