
Unidirectional Transient Voltage Suppressor (TVS) diode with 15kW peak pulse power and 48V reverse standoff voltage. Features a 53.6V minimum breakdown voltage and 77.7V clamping voltage. Designed for through-hole mounting with axial termination, this silicon component operates from -55°C to 175°C and offers 8W maximum power dissipation. It is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse 15KPA48A technical specifications.
| Package/Case | P |
| Clamping Voltage | 77.7V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 58.7V |
| Min Breakdown Voltage | 53.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 193A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 194.3A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 53.6V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
