Unidirectional Transient Voltage Suppressor (TVS) diode with 15kW peak pulse power and 144A peak pulse current. Features a 64V reverse standoff voltage, 71.5V minimum breakdown voltage, and 104V clamping voltage. Operates across a -55°C to 175°C temperature range. This silicon, single-element component is HALOGEN FREE and ROHS COMPLIANT, housed in a P600 plastic package with axial terminations for through-hole mounting.
Littelfuse 15KPA64A technical specifications.
| Package/Case | P |
| Clamping Voltage | 104V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 71.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 144A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 144.9A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.5V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.