
Unidirectional TVS diode for power line protection, featuring a 70V reverse standoff voltage and 114V clamping voltage. This component offers 15kW peak pulse power and 132A max surge current handling. With a maximum power dissipation of 8W and operating temperature range of -55°C to 175°C, it is suitable for through-hole mounting and available in tape and reel packaging.
Littelfuse 15KPA70A technical specifications.
| Package/Case | P |
| Clamping Voltage | 114V |
| Clamping Voltage-Max | 113.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 85.6V |
| Min Breakdown Voltage | 78.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 132A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 132.9A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 78.2V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA70A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.