The 15KPA75-B is a single-channel Zener diode from Littelfuse, with a minimum breakdown voltage of 78.98V and a reverse standoff voltage of 75V. It is designed to operate over a temperature range of -55°C to 175°C and can handle a peak pulse current of 123.8A and a peak pulse power of 15kW. The diode is packaged in a P-case and is available in bulk packaging. It is not designed for power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KPA75-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 78.98V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 123.8A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| Series | 15KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA75-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.