
Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 109A peak pulse current. Features 85V reverse standoff voltage, 137.6V clamping voltage, and 2µA leakage current. Operates across a -55°C to 175°C temperature range with 8W maximum power dissipation. Through-hole mount, axial termination, single element, silicon construction, and P600 package. RoHS compliant.
Littelfuse 15KPA85CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 137.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 104V |
| Min Breakdown Voltage | 94.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 109A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 109.7A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 94.9V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA85CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
