
Bidirectional Transient Voltage Suppressor (TVS) diode offering 15kW peak pulse power and 103.7A peak pulse current. Features a 90V reverse standoff voltage and 100.5V minimum breakdown voltage, with a 146V clamping voltage. Operates across a -55°C to 175°C temperature range. This silicon, single-element device is housed in a P600 plastic package with axial termination, suitable for through-hole mounting. It is lead-free, RoHS compliant, and halogen-free.
Littelfuse 15KPA90CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 146V |
| Clamping Voltage-Max | 103.7kV |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 110.1V |
| Min Breakdown Voltage | 100.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103.7A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 100.5V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA90CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.