
Littelfuse 15NLE3300E technical specifications.
| Current Rating | 300A |
| Height | 9.75inch |
| Length | 23.875inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 15.5kV |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 15NLE3300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.