
The 15ST175U PTC resettable fuse from Littelfuse features a 3.8A trip current and a maximum current rating of 100A. It operates within a temperature range of -40°C to 85°C. The fuse is available in bulk packaging with a quantity of 500 units per package. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Littelfuse 15ST175U technical specifications.
| Hold Current | 1.75A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, ST |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 3.8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15ST175U to view detailed technical specifications.
No datasheet is available for this part.