Littelfuse 160.6185.0002 technical specifications.
| Current Rating | 2A |
| Depth | 5mm |
| Height | 19.7mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FKS ATO® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 5mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 160.6185.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.