Littelfuse 160.6585.0002 technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 11.9 X 3.8 X 8.5 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 11.9(Max) |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Termination Style | Solder Pin |
| Type | Blade |
| Voltage Rating | 32V |
| Acting | Fast |
| Typical Melting I2t | 1800A²s |
| Typical Cold Resistance | 0.00135Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse 160.6585.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.