Littelfuse 161.6185.5407 technical specifications.
| Current Rating | 40A |
| Height | 0.52inch |
| Length | 0.748inch |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | FKS ATO® |
| DC Rated Voltage | 32V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 161.6185.5407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.