Littelfuse 162.6185.4206 technical specifications.
| Approvals | cULus |
| Color | Grey |
| Current Rating | 2A |
| DC Cold Resistance | 47.2mR |
| Height | 0.52inch |
| Length | 0.748inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 47.2mR |
| RoHS Compliant | Yes |
| Series | FKS ATO® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 162.6185.4206 to view detailed technical specifications.
No datasheet is available for this part.