Littelfuse 162.6185.4506 technical specifications.
| Approvals | UL |
| Color | Tan |
| Current Rating | 5A |
| DC Cold Resistance | 16.5mR |
| Depth | 5mm |
| Height | 0.52inch |
| Lead Free | Lead Free |
| Length | 0.748inch |
| Mount | Holder, Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 16.5mR |
| RoHS Compliant | Yes |
| Series | FKS ATO® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 162.6185.4506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.