Littelfuse 162.6185.5402 technical specifications.
| Approvals | cULus |
| Color | Orange |
| Current Rating | 40A |
| DC Cold Resistance | 1.35mR |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 0.748inch |
| Mount | Holder |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 1.35mR |
| RoHS Compliant | Yes |
| Series | FKS ATO® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 162.6185.5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.