Littelfuse 162.7049.5152 technical specifications.
| Color | Green |
| Current Rating | 15A |
| DC Cold Resistance | 3.5R |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.52inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 3.5mR |
| RoHS Compliant | Yes |
| Series | TF ATO® |
| Termination | Blade |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 90V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 162.7049.5152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.