Littelfuse 163.7010.0502 technical specifications.
| Color | Green |
| Height | 5mm |
| Length | 19mm |
| Max Power Dissipation | 400mW |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 9.1kR |
| Series | FKS ATO® |
| Termination | Blade |
| Tolerance | 1% |
| DC Rated Voltage | 32V |
| Width | 19.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 163.7010.0502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.