Littelfuse 164.6185.4752 technical specifications.
| Approvals | cULus |
| Color | Brown |
| Current Rating | 7.5A |
| DC Cold Resistance | 11.5mR |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 0.748inch |
| Mount | Holder |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FKS ATO® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 164.6185.4752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.