Littelfuse 166.6885.5201 technical specifications.
| Approvals | cULus |
| Color | Yellow |
| Current Rating | 20A |
| DC Cold Resistance | 4.5mR |
| Height | 0.839inch |
| Lead Free | Lead Free |
| Length | 1.169inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 4.5mR |
| RoHS Compliant | Yes |
| Series | FK3 MAXI™ |
| Termination | Blade |
| DC Rated Voltage | 80V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 166.6885.5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.