Littelfuse 166.6885.5501 technical specifications.
| Approvals | cULus |
| Color | Red |
| Current | 50A |
| Current Rating | 50A |
| DC Cold Resistance | 1.2mR |
| Height | 0.839inch |
| Lead Free | Lead Free |
| Length | 1.169inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.2mR |
| RoHS Compliant | Yes |
| Series | FK3 MAXI™, Automotive |
| Size | 21.3mm |
| Termination | Blade |
| DC Rated Voltage | 80V |
| Width | 0.358inch |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 166.6885.5501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.