Littelfuse 166.7000.4406 technical specifications.
| Approvals | cULus |
| Body Material | Thermoplastic |
| Color | Pink |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 29mR |
| Depth | 5mm |
| Height | 0.52inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Mount | Holder, Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 29mR |
| RoHS Compliant | Yes |
| Series | FKS ATO® Automotive |
| Termination | Blade |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 166.7000.4406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.