Littelfuse 166.7000.520 technical specifications.
| Current Rating | 20A |
| Type | Blade |
| Voltage Rating | 80V |
| Number of Terminals | 2 |
| Typical Melting I2t | 475A²s |
| Typical Cold Resistance | 0.0033Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse 166.7000.520 to view detailed technical specifications.
No datasheet is available for this part.