Littelfuse 168.6585.4206 technical specifications.
| Approvals | cURus, cULus |
| Package/Case | Radial |
| Color | Grey |
| Current Rating | 2A |
| DC Cold Resistance | 43mR |
| Depth | 3.8mm |
| Height | 0.335inch |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mount | Through Hole, Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 43mR |
| RoHS Compliant | Yes |
| Series | FP1 MINI® |
| Termination | Radial |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6585.4206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.