Littelfuse 168.6585.4506 technical specifications.
| Approvals | cULus |
| Package/Case | Radial |
| Color | Tan |
| Current Rating | 5A |
| DC Cold Resistance | 16.2mR |
| Height | 0.335inch |
| Length | 0.469inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 16.2mR |
| RoHS Compliant | Yes |
| Series | FP1 MINI® |
| Termination | Radial |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6585.4506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.