Littelfuse 168.6585.5102 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current | 10A |
| Current Rating | 10A |
| DC Cold Resistance | 7.4mR |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.335inch |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mount | Through Hole, Socket |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 7.4mR |
| RoHS Compliant | Yes |
| Series | FP1 MINI®, Automotive |
| Size | 3.8mm |
| Termination | Radial |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6585.5102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.