Littelfuse 168.6585.5156 technical specifications.
| Approvals | cULus |
| Package/Case | Radial |
| Color | Blue |
| Current Rating | 15A |
| DC Cold Resistance | 4.5mR |
| Depth | 3.8mm |
| Height | 3.8mm |
| Length | 11.9mm |
| Mount | Through Hole, Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.5mR |
| RoHS Compliant | Yes |
| Series | MINI® FP1 |
| Termination | Radial |
| DC Rated Voltage | 32V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6585.5156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.