Littelfuse 168.6585.5202 technical specifications.
| Approvals | cULus |
| Package/Case | Radial |
| Color | Yellow |
| Current | 20A |
| Current Rating | 20A |
| DC Cold Resistance | 3.1mR |
| Depth | 3.8mm |
| Height | 0.335inch |
| Length | 11.9mm |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 3.1mR |
| RoHS Compliant | Yes |
| Series | FP1 MINI®, Automotive |
| Termination | Radial |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6585.5202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.