Automotive blade fuse, 1A current rating, 32V DC rated voltage. Features thermoplastic body material with UL94 V-0 flammability rating. Socket mount design with black color and blade termination. Dimensions are 11.9mm length, 3.8mm depth, and 8.6mm height. Includes cULus approval and is RoHS compliant.
Littelfuse 168.6785.4102 technical specifications.
| Approvals | cULus |
| Body Material | Thermoplastic |
| Package/Case | 168 |
| Color | Black |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 100mR |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Height | 0.339inch |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mount | Holder, Socket |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | FK1 MINI®, Automotive |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6785.4102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.