Littelfuse 168.6785.4107 technical specifications.
| Approvals | cULus |
| Package/Case | 168 |
| Color | Black |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 100mR |
| Depth | 3.8mm |
| Height | 0.339inch |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mount | Holder, Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK1 MINI®, Automotive |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6785.4107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.