Littelfuse 168.6785.4307 technical specifications.
| Approvals | cULus |
| Package/Case | 168 |
| Color | Violet |
| Current Rating | 3A |
| DC Cold Resistance | 27mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3A |
| Height | 0.339inch |
| Length | 16.2mm |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MINI® FK1 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6785.4307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.