Littelfuse 168.6785.4752 technical specifications.
| Approvals | cULus |
| Package/Case | 168 |
| Color | Brown |
| Current Rating | 7.5A |
| DC Cold Resistance | 9.7mR |
| Flammability Rating | UL94 V-0 |
| Height | 0.339inch |
| Lead Free | Lead Free |
| Length | 0.469inch |
| Mount | Holder |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Resistance | 9.7mR |
| RoHS Compliant | Yes |
| Series | FK1 MINI® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6785.4752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.