Littelfuse 168.6785.5202 technical specifications.
| Approvals | cULus |
| Package/Case | 168 |
| Color | Yellow |
| Current Rating | 20A |
| DC Cold Resistance | 3.1mR |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.339inch |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mount | Holder, Socket |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.1mR |
| RoHS Compliant | Yes |
| Series | FK1 MINI® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 168.6785.5202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.