Littelfuse 169.6885.610 technical specifications.
| Current Rating | 100A |
| Type | Blade |
| Voltage Rating | 32V |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.0005Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 169.6885.610 to view detailed technical specifications.
No datasheet is available for this part.