
Littelfuse 16R1100GF technical specifications.
| Package/Case | Radial |
| Hold Current | 11A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 8.9mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 16R |
| Termination | Radial |
| Time to Trip | 7s |
| Trip Current | 18.7A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R1100GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.