Littelfuse 16R1200GH technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 12A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Resistance | 8.6mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 16R |
| Termination | Radial |
| Time to Trip | 7.5s |
| Trip Current | 20.4A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R1200GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.