
Radial resettable fuse with 5A hold current and 8.5A trip current, designed for through-hole mounting with a 5.1mm lead pitch. Features a low 0.015 ohm resistance and a maximum DC voltage rating of 16V. This component operates within a temperature range of -40°C to 85°C and offers a maximum current rating of 100A. It is RoHS compliant and suitable for applications requiring overcurrent protection.
Littelfuse 16R500GPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 5A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 14.3mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6W |
| Reach SVHC Compliant | No |
| Resistance | 34mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 16R |
| Size | 3mm |
| Termination | Radial |
| Time to Trip | 2s |
| Trip Current | 8.5A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R500GPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.