Littelfuse 16R500GU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 5A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 14.3mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.6W |
| Reach SVHC Compliant | No |
| Resistance | 34mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 16R |
| Termination | Radial |
| Time to Trip | 2s |
| Trip Current | 8.5A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R500GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
