
Littelfuse 16R600GDR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Hold Current | 6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 16R |
| Time to Trip | 3.3s |
| Trip Current | 10.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R600GDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
