
The 16R600GPR is a 16V 100A PTC resettable fuse from Littelfuse, offering a current rating of 100A and a maximum operating temperature of 85°C. It is available in a radial leaded package and is compliant with ROHS regulations. The fuse has a time to trip of 3.3 seconds and a trip current of 10.2A. It is also approved by cULus and TUV.
Littelfuse 16R600GPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 6A |
| Lead Pitch | 5.1mm |
| Length | 17.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Reach SVHC Compliant | No |
| Resistance | 28mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 16R |
| Termination | Radial |
| Time to Trip | 3.3s |
| Trip Current | 10.2A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R600GPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.