Littelfuse 16R800GMR technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 8A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 17.5mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 16R |
| Termination | Radial |
| Time to Trip | 5s |
| Trip Current | 13.6A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R800GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.