
Littelfuse 16VT170XSU technical specifications.
| Hold Current | 1.7A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 105mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, VT |
| Termination | Axial |
| Time to Trip | 3s |
| Trip Current | 3.4A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16VT170XSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.