Littelfuse 16VT210U technical specifications.
| Hold Current | 2.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, VT |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 4.7A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16VT210U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.